
RT1610-32.768-12.5-TR | |
---|---|
DigiKey Part Number | 2151-RT1610-32.768-12.5-TR-ND - Tape & Reel (TR) 2151-RT1610-32.768-12.5-TRCT-ND - Cut Tape (CT) 2151-RT1610-32.768-12.5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1610-32.768-12.5-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.65239 | $3,261.95 |