
RPA-MBF5-A-5550-1M-GE-001 | |
---|---|
DigiKey Part Number | 2151-RPA-MBF5-A-5550-1M-GE-001-ND |
Manufacturer | |
Manufacturer Product Number | RPA-MBF5-A-5550-1M-GE-001 |
Description | SMALL MAGNETIC MOUNT GPS/GLONASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, Cellular, GPS Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.575GHz, 1.94GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi, 5dBi | |
Features | Cable - 2.5m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.669" (17.00mm) | |
Applications | 4G, Cellular, GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.72000 | $31.72 |
10 | $22.54900 | $225.49 |
50 | $18.68920 | $934.46 |
100 | $18.29010 | $1,829.01 |