
RH100-30.000-8-F-3030-TR | |
---|---|
DigiKey Part Number | 2151-RH100-30.000-8-F-3030-TR-ND - Tape & Reel (TR) 2151-RH100-30.000-8-F-3030-TRCT-ND - Cut Tape (CT) 2151-RH100-30.000-8-F-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-30.000-8-F-3030-TR |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.21300 | $2.13 |
50 | $0.19200 | $9.60 |
100 | $0.17080 | $17.08 |
500 | $0.16218 | $81.09 |
1,000 | $0.13657 | $136.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16106 | $483.18 |
6,000 | $0.15439 | $926.34 |
9,000 | $0.15062 | $1,355.58 |
15,000 | $0.14600 | $2,190.00 |
21,000 | $0.14304 | $3,003.84 |
30,000 | $0.13997 | $4,199.10 |
75,000 | $0.13237 | $9,927.75 |