
RH100-25.000-20-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-25.000-20-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-20-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-20-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-20-F-1010-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.26800 | $2.68 |
50 | $0.24300 | $12.15 |
100 | $0.23300 | $23.30 |
500 | $0.21124 | $105.62 |
1,000 | $0.20249 | $202.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18938 | $568.14 |
6,000 | $0.18154 | $1,089.24 |
9,000 | $0.17711 | $1,593.99 |
15,000 | $0.17168 | $2,575.20 |
21,000 | $0.16820 | $3,532.20 |
30,000 | $0.16458 | $4,937.40 |
75,000 | $0.15565 | $11,673.75 |