RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-24.000-18-1020-EXT-TR

DigiKey Part Number
2151-RH100-24.000-18-1020-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-24.000-18-1020-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-24.000-18-1020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-24.000-18-1020-EXT-TR
Description
CRYSTAL 24.0MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23800$2.38
50$0.21560$10.78
100$0.20690$20.69
500$0.18756$93.78
1,000$0.17979$179.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16106$483.18
6,000$0.15439$926.34
9,000$0.15062$1,355.58
15,000$0.14600$2,190.00
21,000$0.14304$3,003.84
30,000$0.13997$4,199.10
75,000$0.13237$9,927.75
Manufacturers Standard Package