RH100-16.000-18-3050-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 4,797
Unit Price: $1.06000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.51572
Datasheet
RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-16.000-18-3050-TR

DigiKey Part Number
2151-RH100-16.000-18-3050-TR-ND - Tape & Reel (TR)
2151-RH100-16.000-18-3050-TRCT-ND - Cut Tape (CT)
2151-RH100-16.000-18-3050-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-16.000-18-3050-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20188$605.64
6,000$0.19353$1,161.18
9,000$0.18881$1,699.29
15,000$0.18302$2,745.30
21,000$0.17930$3,765.30
30,000$0.17545$5,263.50
75,000$0.16593$12,444.75
Manufacturers Standard Package