
RH100-12.000-20-2030-TR | |
---|---|
DigiKey Part Number | 2151-RH100-12.000-20-2030-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-20-2030-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-20-2030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-20-2030-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.28600 | $2.86 |
50 | $0.25900 | $12.95 |
100 | $0.24840 | $24.84 |
500 | $0.22520 | $112.60 |
1,000 | $0.21586 | $215.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20188 | $605.64 |
6,000 | $0.19353 | $1,161.18 |
9,000 | $0.18881 | $1,699.29 |
15,000 | $0.18302 | $2,745.30 |
21,000 | $0.17930 | $3,765.30 |
30,000 | $0.17545 | $5,263.50 |
75,000 | $0.16593 | $12,444.75 |