MFG_R2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-12.000-12-3030-EXT-TR

DigiKey Part Number
2151-R2520-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-12.000-12-3030-EXT-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 180 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
180 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.37300$3.73
50$0.33520$16.76
100$0.29810$29.81
500$0.28316$141.58
1,000$0.23846$238.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26616$798.48
6,000$0.25515$1,530.90
9,000$0.24892$2,240.28
15,000$0.24130$3,619.50
21,000$0.23640$4,964.40
30,000$0.23133$6,939.90
Manufacturers Standard Package