MFG_R2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_R2016
R2016

R2016-24.000-8-1010-TR-NS1

DigiKey Part Number
2151-R2016-24.000-8-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2016-24.000-8-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-R2016-24.000-8-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2016-24.000-8-1010-TR-NS1
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,289
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36131$1,083.93
6,000$0.34636$2,078.16
9,000$0.33791$3,041.19
15,000$0.32757$4,913.55
21,000$0.32093$6,739.53
30,000$0.31404$9,421.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.63800$6.38
50$0.57880$28.94
100$0.55490$55.49
500$0.50302$251.51
1,000$0.48219$482.19
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.68000$6.80
50$0.61200$30.60
100$0.54390$54.39
500$0.51674$258.37
1,000$0.43514$435.14
* All Digi-Reel orders will add a $9.50 reeling fee.