H130B-16.000-18-3030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.83724
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.58391
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.58391
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.58391
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.46963
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.73941
Datasheet

Similar


Aker Technology Corp
In Stock: 3,500
Unit Price: $0.64000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.44712
Datasheet

Similar


IQD Frequency Products
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $0.52686
Datasheet
MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-16.000-18-3030-EXT-TR

DigiKey Part Number
2151-H130B-16.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-16.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-16.000-18-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-16.000-18-3030-EXT-TR
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.60600$6.06
50$0.54900$27.45
100$0.52630$52.63
500$0.47702$238.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.38888$388.88
2,000$0.37280$745.60
3,000$0.36370$1,091.10
5,000$0.35255$1,762.75
7,000$0.34540$2,417.80
10,000$0.33798$3,379.80
25,000$0.31964$7,991.00
50,000$0.30645$15,322.50
Manufacturers Standard Package