AS-8.000-16-SMD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Fox Electronics
In Stock: 1,000
Unit Price: $0.97000
Datasheet
MFG_A-SMD_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-8.000-16-SMD-TR

DigiKey Part Number
2151-AS-8.000-16-SMD-TR-ND - Tape & Reel (TR)
2151-AS-8.000-16-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-8.000-16-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-8.000-16-SMD-TR
Description
CRYSTAL 8.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 16pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17700$1.77
50$0.15880$7.94
100$0.14120$14.12
500$0.13414$67.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.14652$146.52
2,000$0.14047$280.94
3,000$0.13703$411.09
5,000$0.13283$664.15
7,000$0.13013$910.91
10,000$0.12733$1,273.30
25,000$0.12042$3,010.50
50,000$0.11544$5,772.00
100,000$0.11067$11,067.00
Manufacturers Standard Package