
RAK2171-2 | |
---|---|
DigiKey Part Number | 4735-RAK2171-2-ND |
Manufacturer | |
Manufacturer Product Number | RAK2171-2 |
Description | LORAWAN GPS TRACKER RAK2171 WISN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth Bluetooth, GPS, LoRa |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth, GPS, LoRa | |
Frequency | - | |
Applications | GPS | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.67000 | $129.67 |