
M1273-3005-B | |
---|---|
DigiKey Part Number | 1772-4136-ND |
Manufacturer | |
Manufacturer Product Number | M1273-3005-B |
Description | 4.5MM HEX X 28MM X M3 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
5 | $1.97000 | $9.85 |
10 | $1.84100 | $18.41 |
25 | $1.69000 | $42.25 |