
2099-440-AL | |
---|---|
DigiKey Part Number | 1772-3983-ND |
Manufacturer | |
Manufacturer Product Number | 2099-440-AL |
Description | 1/4 HEX X 3/16 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.68000 | $3.40 |
10 | $0.63100 | $6.31 |
25 | $0.57520 | $14.38 |
50 | $0.53840 | $26.92 |
100 | $0.50560 | $50.56 |
250 | $0.46748 | $116.87 |
500 | $0.44220 | $221.10 |
1,000 | $0.41959 | $419.59 |