1248-25-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1248-25-S-12

DigiKey Part Number
1772-3411-ND
Manufacturer
Manufacturer Product Number
1248-25-S-12
Description
5/8 RD X 1/4 X .252 ID
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.39000$1.39
5$1.17200$5.86
10$1.09200$10.92
25$0.99880$24.97
50$0.93780$46.89
100$0.88300$88.30
250$0.81968$204.92
500$0.77754$388.77
1,000$0.73984$739.84
Manufacturers Standard Package