
R921332000 | |
---|---|
DigiKey Part Number | 2201-R921332000-ND |
Manufacturer | |
Manufacturer Product Number | R921332000 |
Description | BANANA / 2MM SERIE MALE BLI INSU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Cup Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Body Material | - | |
Operating Temperature | -65°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.66293 | $1,098.88 |