R594443417 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $4,864.09000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R594443417

DigiKey Part Number
2201-R594443417-ND
Manufacturer
Manufacturer Product Number
R594443417
Description
IC RF SWITCH SP4T 20GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP4T
Frequency Range
0Hz ~ 20GHz
Isolation
80dB (min)
Insertion Loss
0.3dB (max)
Test Frequency
20GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
20V ~ 32V
Operating Temperature
-25°C ~ 75°C
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4,734.90000$4,734.90
Manufacturers Standard Package