
F727503500 | |
---|---|
DigiKey Part Number | 2201-F727503500-ND |
Manufacturer | |
Manufacturer Product Number | F727503500 |
Description | LC PC DUPLEX PLUG MM128UM FOR CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.1dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 200 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.73930 | $873.93 |