7405-2521-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7405-2521-002

DigiKey Part Number
2201-7405-2521-002-ND
Manufacturer
Manufacturer Product Number
7405-2521-002
Description
SSMB F RA NA CR 2/50S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.49000$36.49
10$31.01000$310.10
25$29.06760$726.69
50$27.68060$1,384.03
100$26.36020$2,636.02
250$24.71164$6,177.91
500$23.53366$11,766.83
Manufacturers Standard Package