7042-1511-040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $48.77000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $57.79000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 50
Unit Price: $49.33000
Datasheet
7042-1511-040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7042-1511-040

DigiKey Part Number
2201-7042-1511-040-ND
Manufacturer
Manufacturer Product Number
7042-1511-040
Description
SSMC / RIGHT ANGLE JACK MALE GOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$83.63440$2,090.86
Manufacturers Standard Package