New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

617291002

DigiKey Part Number
2201-617291002-ND
Manufacturer
Manufacturer Product Number
617291002
Description
EPX CT #8 PIN CRP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Power Pin 8-10 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8-10 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$165.87000$165.87
Manufacturers Standard Package