2002-1571-019 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $53.80000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $17.51000
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: $35.45000
Datasheet
2002-1571-019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-1571-019
2002-1571-019

2002-1571-019

DigiKey Part Number
2201-2002-1571-019-ND
Manufacturer
Manufacturer Product Number
2002-1571-019
Description
SMB F STR NA CR 2.6/50D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-316DS
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$28.12000$28.12
10$23.89500$238.95
25$22.39880$559.97
50$21.32960$1,066.48
100$20.31210$2,031.21
250$19.04148$4,760.37
500$18.13380$9,066.90
Manufacturers Standard Package