
VLM-650-01-LPAC | |
---|---|
DigiKey Part Number | VLM-650-01-LPAC-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-01-LPAC |
Description | LASER DIODE 650NM 3MW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 3mW 2.6V ~ 5V 40mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.02000 | $50.02 |