FKA2-20572
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKA2-20572QBHW3F

DigiKey Part Number
FKA2-20572QBHW3F-ND
Manufacturer
Manufacturer Product Number
FKA2-20572QBHW3F
Description
FAN AXIAL 205X72MM 230VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 205mm L x 205mm H Ball 665.0 CFM (18.62m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 205mm L x 205mm H
Width
72.00mm
Air Flow
665.0 CFM (18.62m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
75.4dB(A)
Power (Watts)
95.2W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
0.470A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.