
FKA2-18065QBHW3F | |
---|---|
DigiKey Part Number | FKA2-18065QBHW3F-ND |
Manufacturer | |
Manufacturer Product Number | FKA2-18065QBHW3F |
Description | FAN AXIAL 180X65MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 410.0 CFM (11.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 410.0 CFM (11.48m³/min) | |
Static Pressure | 0.850 in H2O (211.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 75.0dB(A) | |
Power (Watts) | 51.1W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 4 lbs (1.8 kg) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |