FAD1-08032EBLW12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $62.52000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $94.05000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $87.87000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $30.27000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet
FAD1-08032 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08032EBLW12

DigiKey Part Number
FAD1-08032EBLW12-ND
Manufacturer
Manufacturer Product Number
FAD1-08032EBLW12
Description
FAN AXIAL 80.5X32MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80.5mm L x 80.5mm H Ball 39.6 CFM (1.11m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80.5mm L x 80.5mm H
Width
32.00mm
Air Flow
39.6 CFM (1.11m³/min)
Static Pressure
0.187 in H2O (46.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.5dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.238 lb (107.95 g)
Current Rating (Amps)
0.060A
Voltage Range
43.2 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.