FAD1-06025DHMW12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $39.30000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $46.23000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $46.23000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $40.04000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $47.52000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $55.90000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $47.19000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $27.94000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $21.92000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $14.79515
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $21.92000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $21.92000
Datasheet
FAD1-06025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-06025DHMW12

DigiKey Part Number
FAD1-06025DHMW12-ND
Manufacturer
Manufacturer Product Number
FAD1-06025DHMW12
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydrodynamic 17.9 CFM (0.501m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
17.9 CFM (0.501m³/min)
Static Pressure
0.125 in H2O (31.1 Pa)
Bearing Type
Hydrodynamic
Fan Type
Features
-
Noise
27.9dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes