


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | GB2099 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | CCC | |
Approved Countries | China | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.49000 | $9.49 |
10 | $8.05900 | $80.59 |
25 | $7.55400 | $188.85 |
50 | $7.19300 | $359.65 |
100 | $6.84960 | $684.96 |
300 | $6.33877 | $1,901.63 |
500 | $6.11450 | $3,057.25 |
1,000 | $5.82291 | $5,822.91 |
2,500 | $5.45885 | $13,647.12 |