
QBLP601-RIBZ | |
---|---|
DigiKey Part Number | 1516-QBLP601-RIBZTR-ND - Tape & Reel (TR) 1516-QBLP601-RIBZCT-ND - Cut Tape (CT) 1516-QBLP601-RIBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-RIBZ |
Description | LED BLUE/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 620nm Red LED Indication - Discrete 2.8V Blue, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-RIBZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V Blue, 2V Red | |
Current - Test | 2mA Blue, 2mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.50600 | $5.06 |
100 | $0.36210 | $36.21 |
500 | $0.29734 | $148.67 |
1,000 | $0.27601 | $276.01 |
2,000 | $0.25787 | $515.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24246 | $969.84 |
8,000 | $0.22939 | $1,835.12 |
12,000 | $0.22268 | $2,672.16 |
20,000 | $0.21512 | $4,302.40 |
28,000 | $0.21061 | $5,897.08 |
40,000 | $0.20623 | $8,249.20 |