
QBLP601-IR1 | |
---|---|
DigiKey Part Number | 1516-QBLP601-IR1TR-ND - Tape & Reel (TR) 1516-QBLP601-IR1CT-ND - Cut Tape (CT) 1516-QBLP601-IR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IR1 |
Description | 0603 IR LED, 940NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.29700 | $2.97 |
100 | $0.20830 | $20.83 |
500 | $0.16810 | $84.05 |
1,000 | $0.15483 | $154.83 |
2,000 | $0.14350 | $287.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13387 | $535.48 |
8,000 | $0.12568 | $1,005.44 |
12,000 | $0.12148 | $1,457.76 |
20,000 | $0.11673 | $2,334.60 |
28,000 | $0.11390 | $3,189.20 |
40,000 | $0.11115 | $4,446.00 |
100,000 | $0.10506 | $10,506.00 |