
QT49S-25.000MEEJ-T | |
---|---|
DigiKey Part Number | 4981-QT49S-25.000MEEJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-25.000MEEJ-TCT-ND - Cut Tape (CT) 4981-QT49S-25.000MEEJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-25.000MEEJ-T |
Description | HC49 10PPM @25C 10PPM (-20 TO 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.56100 | $5.61 |
50 | $0.50920 | $25.46 |
100 | $0.48810 | $48.81 |
500 | $0.44254 | $221.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42424 | $424.24 |
2,000 | $0.40669 | $813.38 |
3,000 | $0.39676 | $1,190.28 |
5,000 | $0.38460 | $1,923.00 |
7,000 | $0.37680 | $2,637.60 |
10,000 | $0.36871 | $3,687.10 |
25,000 | $0.34871 | $8,717.75 |