
QT325G-12.000MAHE-T | |
---|---|
DigiKey Part Number | 4981-QT325G-12.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325G-12.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325G-12.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-12.000MAHE-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32992 | $989.76 |
6,000 | $0.31627 | $1,897.62 |
9,000 | $0.30856 | $2,777.04 |
15,000 | $0.29911 | $4,486.65 |
21,000 | $0.29304 | $6,153.84 |
30,000 | $0.28675 | $8,602.50 |