
QT2C-32.768KDZF-T | |
---|---|
DigiKey Part Number | 4981-QT2C-32.768KDZF-TTR-ND - Tape & Reel (TR) 4981-QT2C-32.768KDZF-TCT-ND - Cut Tape (CT) 4981-QT2C-32.768KDZF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT2C-32.768KDZF-T |
Description | 2.0X1.2 - 32.768KHZ 20PPM @25C 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.82600 | $8.26 |
50 | $0.74940 | $37.47 |
100 | $0.71840 | $71.84 |
500 | $0.65126 | $325.63 |
1,000 | $0.62433 | $624.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58391 | $1,751.73 |
6,000 | $0.55978 | $3,358.68 |
9,000 | $0.54613 | $4,915.17 |
15,000 | $0.52943 | $7,941.45 |
21,000 | $0.51871 | $10,892.91 |
30,000 | $0.50759 | $15,227.70 |