cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK2052

DigiKey Part Number
2312-DK2052-ND
Manufacturer
Manufacturer Product Number
DK2052
Description
30-2500MHZ MIXER WITH FRAC-N PLL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF2052 - Frequency Synthesizer 30MHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Frequency Synthesizer
Frequency
30MHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RF2052
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$621.32000$621.32
Manufacturers Standard Package