cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT2861QI301-T

DigiKey Part Number
2312-ACT2861QI301-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT2861QI301-T
Description
30V/5A BUCKBOOST CHARGER MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
3
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
5A
Battery Pack Voltage
12.6V
Voltage - Supply (Max)
29V
Interface
I2C
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.85406$14,562.18
Manufacturers Standard Package