cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1472NL

DigiKey Part Number
553-3922-5-ND
Manufacturer
Manufacturer Product Number
TX1472NL
Description
XFRMR OCTAL 1:2.4/1:1 1.2MH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Octal) Pulse Transformer 1:2.4, 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Octal)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2.4, 1:1
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Height - Seated (Max)
0.295" (7.49mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.1 oz (2.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$13.42000$13.42
20$11.73300$234.66
40$11.36800$454.72
60$11.15900$669.54
100$10.90070$1,090.07
260$10.43108$2,712.08
500$10.12004$5,060.02
1,000$9.79939$9,799.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.