
PG0016.332NL | |
---|---|
DigiKey Part Number | PG0016.332NL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0016.332NL |
Description | FIXED IND 3.3UH 2.6A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 2.6 A 30mOhm 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PG0016.332NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2420 (6050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |