
PF0553.152NL | |
---|---|
DigiKey Part Number | 553-3034-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.152NL |
Description | INDUCT ARRAY 2 COIL 1.4UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 5.4 µH Inductance - Connected in Series 1.4 µH Inductance - Connected in Parallel 2.9mOhm Max DC Resistance (DCR) - Parallel 13 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.152NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.4 µH | |
Inductance - Connected In Series | 5.4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 13 A | |
Current Rating - Series | 6.7 A | |
Current Saturation - Parallel | 31 A | |
Current Saturation - Series | 16 A | |
DC Resistance (DCR) - Parallel | 2.9mOhm Max | |
DC Resistance (DCR) - Series | 12mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.343" (8.71mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $1.72383 | $103.43 |
120 | $1.62542 | $195.05 |
180 | $1.57039 | $282.67 |
300 | $1.50380 | $451.14 |
420 | $1.46150 | $613.83 |
600 | $1.41803 | $850.82 |
1,500 | $1.31226 | $1,968.39 |
3,000 | $1.23765 | $3,712.95 |
6,000 | $1.20381 | $7,222.86 |