
PF0552.103NL | |
---|---|
DigiKey Part Number | 553-3624-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.103NL |
Description | INDUCT ARRAY 2 COIL 9.7UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 39 µH Inductance - Connected in Series 9.7 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 6 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.7 µH | |
Inductance - Connected In Series | 39 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 6 A | |
Current Rating - Series | 3 A | |
Current Saturation - Parallel | 7.2 A | |
Current Saturation - Series | 3.6 A | |
DC Resistance (DCR) - Parallel | 19mOhm Max | |
DC Resistance (DCR) - Series | 73mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $1.95733 | $117.44 |
120 | $1.84558 | $221.47 |
180 | $1.78311 | $320.96 |
300 | $1.70753 | $512.26 |
420 | $1.65955 | $697.01 |
600 | $1.61020 | $966.12 |
1,500 | $1.49013 | $2,235.19 |
3,000 | $1.40544 | $4,216.32 |
6,000 | $1.38632 | $8,317.92 |