
PA4320.154NLT | |
---|---|
DigiKey Part Number | 553-3684-2-ND - Tape & Reel (TR) 553-3684-1-ND - Cut Tape (CT) 553-3684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.154NLT |
Description | FIXED IND 150UH 2.3A 185MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 2.3 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.154NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $1.95810 | $587.43 |
600 | $1.84653 | $1,107.92 |
900 | $1.78429 | $1,605.86 |
1,500 | $1.70892 | $2,563.38 |
2,100 | $1.66108 | $3,488.27 |
3,000 | $1.62555 | $4,876.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.31000 | $3.31 |
10 | $2.72600 | $27.26 |
100 | $2.24170 | $224.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
10 | $2.61400 | $26.14 |
100 | $2.14930 | $214.93 |