PA4304.183NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: $3.15000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $1.77000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 180
Unit Price: $1.32000
Datasheet
PA430(3,4).xxxNLT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4304.183NLT

DigiKey Part Number
553-2533-2-ND - Tape & Reel (TR)
553-2533-1-ND - Cut Tape (CT)
553-2533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4304.183NLT
Description
FIXED IND 18UH 3A 34 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 3 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4304.183NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$1.19427$2,866.25