PA38(55,56).00xNL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3855.004NL

DigiKey Part Number
553-2976-ND
Manufacturer
Manufacturer Product Number
PA3855.004NL
Description
PULSE XFMR 21UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
21µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.695" W (14.50mm x 17.65mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
60$4.00533$240.32
120$3.88192$465.83
180$3.81133$686.04
300$3.72380$1,117.14
420$3.66714$1,540.20
600$3.60783$2,164.70
1,500$3.45927$5,188.90
3,000$3.35043$10,051.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.