
PA3747.106NL | |
---|---|
DigiKey Part Number | 553-2664-ND |
Manufacturer | |
Manufacturer Product Number | PA3747.106NL |
Description | CMC 1.4A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR 169mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA3747.106NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 169mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.93600 | $59.36 |
25 | $5.49200 | $137.30 |
50 | $5.17820 | $258.91 |
100 | $4.88260 | $488.26 |
250 | $4.51820 | $1,129.55 |
450 | $4.29916 | $1,934.62 |
950 | $4.03637 | $3,834.55 |
2,400 | $3.99755 | $9,594.12 |