cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1284NL

DigiKey Part Number
PA1284NL-ND
Manufacturer
Manufacturer Product Number
PA1284NL
Description
PULSE XFMR 155UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
155µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
155µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$4.47000$4.47
10$4.04600$40.46
25$3.88560$97.14
75$3.69920$277.44
150$3.58540$537.81
300$3.47440$1,042.32
450$3.41084$1,534.88
975$3.29234$3,210.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.