
NMO2/70SH | |
---|---|
DigiKey Part Number | 553-NMO2/70SH-ND |
Manufacturer | |
Manufacturer Product Number | NMO2/70SH |
Description | ANT SPG COIL-WHP ENC UTY 144-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 146MHz, 445MHz | |
Frequency Range | 144MHz ~ 148MHz, 440MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.14dBi, 4dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 19.000" (482.60mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.04000 | $98.04 |
10 | $81.03600 | $810.36 |
25 | $76.78960 | $1,919.74 |
100 | $72.12430 | $7,212.43 |