
LPF1608LL55R0709A | |
---|---|
DigiKey Part Number | 553-LPF1608LL55R0709ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF1608LL55R0709A |
Description | RF FILTER LOW PASS 829MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.9dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 829MHz Center | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
32,000 | $0.06886 | $2,203.52 |