
E5J88-61LJB2-L | |
---|---|
DigiKey Part Number | 553-E5J88-61LJB2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-61LJB2-L |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52 | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.98200 | $19.82 |
25 | $1.82640 | $45.66 |
40 | $1.75175 | $70.07 |
80 | $1.64725 | $131.78 |
230 | $1.49983 | $344.96 |
440 | $1.41598 | $623.03 |
2,100 | $1.23287 | $2,589.03 |
4,200 | $1.20518 | $5,061.76 |