
BWQV003225203R3K00 | |
---|---|
DigiKey Part Number | 553-BWQV003225203R3K00TR-ND - Tape & Reel (TR) 553-BWQV003225203R3K00CT-ND - Cut Tape (CT) 553-BWQV003225203R3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV003225203R3K00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.44900 | $4.49 |
25 | $0.40560 | $10.14 |
50 | $0.37600 | $18.80 |
100 | $0.34850 | $34.85 |
250 | $0.31512 | $78.78 |
500 | $0.29194 | $145.97 |
1,000 | $0.27043 | $270.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25418 | $508.36 |
4,000 | $0.23968 | $958.72 |
6,000 | $0.23159 | $1,389.54 |
10,000 | $0.22179 | $2,217.90 |
14,000 | $0.21557 | $3,017.98 |
20,000 | $0.20918 | $4,183.60 |
50,000 | $0.20022 | $10,011.00 |