
BWCU00201212181M02 | |
---|---|
DigiKey Part Number | 553-BWCU00201212181M02TR-ND - Tape & Reel (TR) 553-BWCU00201212181M02CT-ND - Cut Tape (CT) 553-BWCU00201212181M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00201212181M02 |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.081" L x 0.049" W (2.05mm x 1.25mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.12053 | $241.06 |
4,000 | $0.11364 | $454.56 |
6,000 | $0.10980 | $658.80 |
10,000 | $0.10514 | $1,051.40 |
14,000 | $0.10219 | $1,430.66 |
20,000 | $0.09915 | $1,983.00 |
50,000 | $0.09176 | $4,588.00 |
100,000 | $0.08718 | $8,718.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.19000 | $1.90 |
25 | $0.17520 | $4.38 |
50 | $0.16500 | $8.25 |
100 | $0.15550 | $15.55 |
250 | $0.14384 | $35.96 |
500 | $0.13560 | $67.80 |
1,000 | $0.12784 | $127.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.22700 | $2.27 |
25 | $0.20560 | $5.14 |
50 | $0.19040 | $9.52 |
100 | $0.17660 | $17.66 |
250 | $0.15968 | $39.92 |
500 | $0.14800 | $74.00 |
1,000 | $0.13713 | $137.13 |