
BWCM001207074N7H00 | |
---|---|
DigiKey Part Number | 553-BWCM001207074N7H00TR-ND - Tape & Reel (TR) 553-BWCM001207074N7H00CT-ND - Cut Tape (CT) 553-BWCM001207074N7H00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM001207074N7H00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.19400 | $1.94 |
25 | $0.17600 | $4.40 |
50 | $0.16300 | $8.15 |
100 | $0.15110 | $15.11 |
250 | $0.13660 | $34.15 |
500 | $0.12662 | $63.31 |
1,000 | $0.11732 | $117.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09693 | $387.72 |
8,000 | $0.09140 | $731.20 |
12,000 | $0.08831 | $1,059.72 |
20,000 | $0.08457 | $1,691.40 |
28,000 | $0.08220 | $2,301.60 |
40,000 | $0.07976 | $3,190.40 |
100,000 | $0.07382 | $7,382.00 |